M2113RCFW02

NKK Switches
633-M2113RCFW02
M2113RCFW02

Mfr.:

Description:
Toggle Switches SPDT ON-OFF-ON 6A RED/GRN QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹829.30 ₹829.30
₹716.55 ₹7,165.50
₹686.74 ₹17,168.50
₹659.71 ₹32,985.50
₹641.08 ₹64,108.00
₹611.26 ₹1,52,815.00
₹594.49 ₹5,94,490.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Quick Connect
125 VAC
Sealed
Silver
M
Brand: NKK Switches
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap-In
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M2100 LED Tipped Actuator

NKK Switches M2100 LED Tipped Actuators are LED-illuminated toggle and paddle switches featuring anti-jamming protection from excessive force. Available in red, yellow, and green or bicolor red/green, the LED actuators can operate independently from or synchronously with a switching operation.

M Series Miniature Toggle Switches

NKK Switches M Series Miniature Toggle Switches feature an anti-rotation and anti-jamming design to mate the toggle and bushing and prevent contact damage from excessive downward force on the actuator. The toggle switches provide a high torque bushing construction to prevent frame rotation and separation during installation. The switches have high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, suitable for harsh environmental uses. The NKK Switches M Series Miniature Toggle Switches have an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement.