MBNF15S4W01

NKK Switches
633-MBNF15S4W01
MBNF15S4W01

Mfr.:

Description:
Pushbutton Switches SNAP-ACTION BUSHING MOUNT PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 573

Stock:
573 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹761.28 ₹761.28
₹741.71 ₹7,417.10
₹701.65 ₹17,541.25
₹671.83 ₹33,591.50
₹643.87 ₹64,387.00
₹560.01 ₹1,40,002.50
₹486.40 ₹2,43,200.00
₹464.97 ₹4,64,970.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
M
Standard Switches
Snap-Action Pushbutton
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Plunger, Round
2 A
125 VAC
Solder Lug
Silver
Bulk
Actuator Material: Brass
Actuator Style: Plunger, Round
Brand: NKK Switches
Flammability Rating: UL94V-0
Life: 200000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Panel
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M Series Miniature Pushbutton Switches

NKK Switches M Series Miniature Pushbutton Switches feature epoxy-sealed terminals that prevent the entry of solder flux and other contaminants. These NKK Switches miniature pushbuttons have prominent external insulating barriers that increase insulation resistance and dielectric strength. M Series Pushbutton Switches provide a high torque bushing construction that prevents rotation or separation from the frame during installation. The guide interlocked with the actuator block prevents window locking and maintains correct plunger alignment to assure contact stability. Applications include construction equipment, hospitality/restaurants, and transportation.