MRX204-A

NKK Switches
633-MRX204A
MRX204-A

Mfr.:

Description:
Rotary Switches PC Turret 2-4 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,058

Stock:
3,058 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,036.67 ₹2,036.67
₹1,801.29 ₹18,012.90
₹1,780.63 ₹44,515.75
₹1,685.40 ₹1,68,540.00
₹1,618.02 ₹4,04,505.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rotary Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
2 Position to 4 Position
1 Deck
2 Pole
2 A, 1 A
30 VDC
125 VAC
45 deg
Non-Shorting
Pin
Panel Mount
Silver
Knob
MR
Brand: NKK Switches
Index Stops: Adjustable
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 125 VAC, 30 VDC
Part # Aliases: MRX-204
Unit Weight: 17.755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99