ND3FR16P-R

NKK Switches
633-ND3FR16P-R
ND3FR16P-R

Mfr.:

Description:
Coded Rotary Switches REAL HEXADECIMAL SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Coded Rotary Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 Position
Real
Rotary
SMD/SMT
Gull Wing Lead
Reel
Cut Tape
MouseReel
ND3
Actuator Style: Slotted
Brand: NKK Switches
Current Rating: 100 mA
Dielectric Strength: 250 Volts
Illuminated: Non-Illuminated
Life: 20000 Cycle
Product Type: Rotary Switches
Rotation Style: Clockwise, Counterclockwise
Factory Pack Quantity: 500
Subcategory: Switches
Terminal Arrangement: 3 x 3
Part # Aliases: ND3-FR16P-TP
Unit Weight: 1.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NKK SWITCHES