UB215KKW016B-1JB

NKK Switches
633-215KKW016B-1JB
UB215KKW016B-1JB

Mfr.:

Description:
Pushbutton Switches SPDT ON-(ON) WHT SUPER BRIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
19 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,128.05 ₹3,128.05
₹2,700.36 ₹27,003.60
₹2,676.13 ₹66,903.25
₹2,453.43 ₹6,13,357.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
UB2
Standard Switches
Sealed
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
White
Square
5 A
250 VAC
Solder Lug
Clear, White
Silver
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8536509031
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UB2 Low Profile LED Pushbutton

NKK Switches UB2 Low-Profile LED Pushbuttons feature a wide selection of illuminated effects with single- and bi-color, 1- or 6-element LEDs in flat, beveled, or sculptured caps. NKK UB2 Low-Profile LED Pushbuttons offer alternating legends with STOP/START, OPEN/CLOSE, ON/OFF in green/red LEDs, respectively. These LED Pushbuttons with alternating legends are ideal for indoor applications in which a positive circuit status indication is critical, such as audio/visual control consoles, music recording panels, patient monitors, and diagnostic equipment.