WR11BT

NKK Switches
633-WR11BT
WR11BT

Mfr.:

Description:
Rocker Switches Invalid Part No. SCREW LUG SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,830.99 ₹1,830.99
₹1,589.65 ₹15,896.50
₹1,499.27 ₹37,481.75
₹1,498.33 ₹74,916.50
₹1,385.59 ₹3,46,397.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Rocker Switches
Non-Illuminated
SPST
ON - OFF
15 A
125 VAC
30 VDC
Screw
Concave
White
Panel Mount, Snap-In
Epoxy
Silver
IP67
Actuator Style: Rocker
Brand: NKK Switches
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: WR
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: WR-11ATE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.