YB215CWCKG01/CUL-5D-EB

NKK Switches
633-15CWCKG01CUL5DEB
YB215CWCKG01/CUL-5D-EB

Mfr.:

Description:
Pushbutton Switches PANEL SEALED PUSHBUTTON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,586.50 ₹3,586.50
₹3,093.58 ₹30,935.80
₹2,916.53 ₹72,913.25
₹2,873.67 ₹1,43,683.50
₹2,565.25 ₹6,41,312.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
YB2
Standard Switches
Panel Seal Pushbutton
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Amber
Round
400 mA
28 VDC
28 VAC
IP65
Solder Lug
Yellow, White
Gold
Brand: NKK Switches
Compliance: CUL
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.