04056EA-12V-E6J-8

NMB
472-04056EA-12V-E6J8
04056EA-12V-E6J-8

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x56mm, 12VDC, 46CFM, 60W, 80.5dBA, 3110Pa, Tach/PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
144
Expected 22-05-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,552.19 ₹4,552.19
₹4,157.80 ₹41,578.00
₹3,999.68 ₹99,992.00
₹3,738.24 ₹1,86,912.00
₹3,736.45 ₹3,73,645.00
₹3,735.55 ₹10,75,838.40
576 Quote

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Axial
40 mm
56 mm
40 mm
12 VDC
46 CFM
35500 RPM / 33500 RPM
Ball
80.5 dBA
60 W
Tachometer, PWM
Plastic
Wire Leads - 8
04056DA
Brand: NMB
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 56 mm
Lead Length: 150 mm
Life: 70000 Hours
Pressure Type: 12.50 in H2O
Product Type: DC Fans
Size: 40 mm x 40 mm x 56 mm
Factory Pack Quantity: 144
Subcategory: Fans, Blowers & Accessories
Tradename: J-Type
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Next-Gen High Performance 40mm Server Fans

NMB Technologies Next-Gen High Performance 40mm Server Fans offer speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction. These 40mm server fans offer a 15% increase in speed, 24% increase in airflow, and a 20% boost in static pressure compared to current NMB designs. These fans deliver high performance, and the 40mm x 56mm design is counter-rotating. Suitable applications for the 40mm server fans from NMB Technologies include data centers, servers, power supplies, networking, telecom, and robotics.

Pulse Width Modulation (PWM) Fans

NMB Technologies Pulse Width Modulation (PWM) Fans are high-performance, four-wire fans with a tachometer signal. The energy-saving fans offer efficient motor technology with an aerodynamic impeller design. The fans feature low vibration, low noise, tacho output, PWM speed control, and current spike prevention. The PWM feature extends the life of the fan with a more efficient performance. NMB PWM Fans are designed for demanding applications such as routers, switches, storage, inverters, telecom, data storage, and uninterruptible power supplies (UPS).