05020GA-12K-AA-00

NMB
472-05020GA12KAA00
05020GA-12K-AA-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 50x50x20mm, 12VDC, 3.5CFM, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹781.61 ₹93,793.20

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
12 VDC
3.5 CFM (0.1 m3/min)
Ball
20 dBA
3600 RPM
50 mm
50 mm
20 mm
Plastic
05020GA
Brand: NMB
Life: 25 degree C 50,000 Hours
Pressure Type: 0.3 in H2O
Product Type: Blowers
Factory Pack Quantity: 120
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: BM5020-04W-B20-L00
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99