07530GA-24M-AA-00

NMB
472-07530GA24MAA00
07530GA-24M-AA-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 24VDC, 10.6CFM, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
80
Expected 27-05-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,253.27 ₹1,253.27
₹1,031.36 ₹10,313.60
₹946.91 ₹23,672.75
₹920.86 ₹73,668.80

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
24 VDC
10.6 CFM (0.3 m3/min)
Ball
38.5 dBA
3000 RPM
3.6 W
75 mm
75 mm
30 mm
Plastic
Wire Leads
07530GA
Brand: NMB
Life: 70k hours at 25 C
Pressure Type: 0.44 in H2O
Product Type: Blowers
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: BG0703-B054-000-00
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599099
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99