11938MB-A0N-EA-00

NMB
472-11938MBA0NEA00
11938MB-A0N-EA-00

Mfr.:

Description:
AC Fans Tubeaxial Fan, 119x119x38mm, 100VAC, 102.4CFM, 15/14W, Flange Mount, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,373.25 ₹6,373.25
₹4,835.19 ₹48,351.90
₹4,677.07 ₹93,541.40

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: AC Fans
RoHS:  
Axial
119 mm
38 mm
119 mm
100 V
103.6 CFM (2.9 m3/min)
Ball
41 dBA
2900 RPM
14 W
Aluminum
Quick Connect Terminal
11938MB
Brand: NMB
Current Type: AC
Life: 100000 Hour
Pressure Type: 0.31 in H2O
Product Type: AC Fans
Factory Pack Quantity: 20
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 4715MS-10T-B50-B00
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99

11938MB High Reliability AC Axial Fans

NMB Technologies 11938MB High Reliability AC Axial Fans are an integral part of a cooling solution for heat-generating applications. These 11938MB fans offer a voltage range of 100V to 240V and an airflow range of 45.9CFM to 102CFM. The fans feature a shaded-pole induction motor and an expected life of 100,000 hours. NMB 11938MB AC axial fans operate in a -10°C to +70°C temperature range.