2408NL-04W-B59-P00

472-2408NL04WB59P00
2408NL-04W-B59-P00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x20mm, 12VDC, 17.6CFM, Flange, 3x Lead Wire, Lock Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
60 mm
20 mm
60 mm
12 VDC
17.6 CFM (0.5 m3/min)
Ball
Locked Rotor Sensor
Wire Leads - 3
2408NL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 120
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 06020SA-12N-EL-00
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99