2410ML-04W-B39-E50

472-2410ML04WB39E50
2410ML-04W-B39-E50

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 19CFM, Flange Mount, 3 Wire, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
60 mm
25 mm
60 mm
12 VDC
19 CFM (0.54 m3/min)
Ball
Tachometer
Wire Leads - 3
2410ML
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 120
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 06025SA-12M-ET-D0
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99