F225A4-092-D0530

NMB
472-F225A4-092-D0530
F225A4-092-D0530

Mfr.:

Description:
Blowers & Centrifugal Fans Radial Impeller, 225x99mm Round, 24VDC, 763CFM, 3.44"H2O, Ball, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,841.82 ₹2,74,101.84
₹20,820.42 ₹4,99,690.08

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
Radial Impellers
DC
24 VDC
763 CFM (21.6 m3/min)
Ball
79 dBA
3600 RPM
172.8 W
225 mm
99 mm
225 mm
Plastic
Wire Leads - 2
F225A
Brand: NMB
Pressure Type: 3.44 in H2O
Product Type: Motorized Impellers
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 2.1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
TARIC:
8414593590
ECCN:
EAR99