13237ADC-BDM

NXP Semiconductors
841-13237ADC-BDM
13237ADC-BDM

Mfr.:

Description:
Development Boards & Kits - Wireless MC13237CHT Dev Kit

This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,611.12 ₹53,611.12

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Development Platforms
HCS08
2.4 GHz
MC13237
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - Wireless
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326166598
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
5A002.a.1