1N4738A T/R

NXP Semiconductors
771-1N4738A-T/R
1N4738A T/R

Mfr.:

Description:
Zener Diodes DIODE ZENER 5 PCT TAPE AXIAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Nexperia 1N4738A,113
Nexperia
Zener Diodes 1N4738A/SOD66/DO-41

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8.2 V
Through Hole
DO-41
1 W
5 %
10 uA
4.5 Ohms
- 65 C
+ 200 C
Single
31 mA
Brand: NXP Semiconductors
Height: 2.6 mm
Ir - Reverse Current: 10 uA
Length: 4.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Width: 2.6 mm
Zener Current: 110 mA
Part # Aliases: 1N4738A,113
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.