74LVC139D-T

NXP Semiconductors
771-74LVC139D-T
74LVC139D-T

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3.3V DUAL 2-4 LINE DECOD/DEMUX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Nexperia 74LVC139D,118
Nexperia
Encoders, Decoders, Multiplexers & Demultiplexers 74LVC139D/SOT109/SO16

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders / Demultiplexers
LVC
2 Input
4 Output
SOT-109
7 ns
1.2 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Brand: NXP Semiconductors
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74LVC139D,118
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.