BAV70 /T3

NXP Semiconductors
771-BAV70/T3
BAV70 /T3

Mfr.:

Description:
Small Signal Switching Diodes DIODE SW TAPE-11

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Switching Diodes
SMD/SMT
SOT-23
100 V
4 A
215 mA
Dual
4 ns
1.25 V
500 nA
- 65 C
+ 150 C
Reel
Cut Tape
Brand: NXP Semiconductors
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAV70,235
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.