BC556A

NXP Semiconductors
771-BC556A
BC556A

Mfr.:

Description:
Bipolar Transistors - BJT TRANS GP BULK DLT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
100 mA
65 V
80 V
5 V
500 mW
100 MHz
- 65 C
+ 150 C
Reel
Cut Tape
Brand: NXP Semiconductors
DC Collector/Base Gain hFE Min: 125
DC Current Gain hFE Max: 125 at 2 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: BC556A,112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.