BC847BS /T3

NXP Semiconductors
771-BC847BS/T3
BC847BS /T3

Mfr.:

Description:
Bipolar Transistors - BJT TRANS DOUBLE TAPE-11

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Nexperia BC847BS,135
Nexperia
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-363-6
NPN
Dual
100 mA
45 V
50 V
5 V
200 mW
100 MHz
- 65 C
+ 150 C
Reel
Cut Tape
Brand: NXP Semiconductors
DC Collector/Base Gain hFE Min: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: BC847BS,135
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.