BFU530XRR

NXP Semiconductors
771-BFU530XRR
BFU530XRR

Mfr.:

Description:
RF Bipolar Transistors NPN wideband silicon RF transistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,890

Stock:
2,890 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.93 ₹33.93
₹33.41 ₹334.10
₹28.45 ₹2,845.00
Full Reel (Order in multiples of 3000)
₹11.66 ₹34,980.00
₹11.31 ₹67,860.00
₹10.88 ₹97,920.00
₹10.70 ₹2,56,800.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Bipolar Transistors
RoHS:  
BFU530XR
Bipolar Wideband
Si
NPN
11 GHz
60
12 V
2 V
40 mA
- 40 C
+ 150 C
Single
SMD/SMT
SOT-143R-4
Reel
Cut Tape
Brand: NXP Semiconductors
Collector- Base Voltage VCBO: 24 V
DC Current Gain hFE Max: 200
Gain Bandwidth Product fT: 11 GHz
Maximum DC Collector Current: 65 mA
Operating Temperature Range: - 40 C to + 150 C
Output Power: 10.5 dBm
Pd - Power Dissipation: 450 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Type: Wideband RF Transistor
Part # Aliases: 934067712215
Unit Weight: 8.810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

BFU5x NPN Wideband Silicon RF Transistors

NXP Semiconductors BFU5x NPN Wideband Silicon RF Transistors are AEC-Q101 qualified, low noise, high breakdown RF transistors suitable for small signal to medium power applications up to 2GHz. Offering exceptional performance, BFU5x RF Transistors generate 20dB of maximum gain and a noise figure of 0.7dB at 900MHz. These devices allow for better signal reception at low to medium power and enable RF receivers to operate more robustly in noisy environments. When used as (low-noise) amplifiers or oscillators, BFU5x RF Transistors support high supply voltages and high breakdown voltages. This makes these devices well-suited for automotive, communication, and industrial applications. The product family is available in a wide range of industry-standard packages, including SOT323, SOT23, and SOT143.