BGU6104,147

NXP Semiconductors
771-BGU6104147
BGU6104,147

Mfr.:

Description:
RF Amplifier LNA MMIC 4GHz 2.2dB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
40 MHz to 4 GHz
1.5 V to 5 V
50 mA
22.5 dB
2 dB
Low Noise Amplifiers
SMD/SMT
HXSON-6
Si
13 dBm
22 dBm
- 40 C
+ 85 C
BGU6104
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.5 GHz
Part # Aliases: 934065667147
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.