BUK7L11-34ARC

NXP Semiconductors
771-BUK7L11-34ARC
BUK7L11-34ARC

Mfr.:

Description:
MOSFETs TRENCHPLUS MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
34 V
89 A
9.7 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
172 W
Enhancement
Brand: NXP Semiconductors
Configuration: Single
Fall Time: 118 ns
Product Type: MOSFETs
Rise Time: 92 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 127 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: BUK7L11-34ARC,127
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.