FRDM-MC-LVMTR

NXP Semiconductors
841-FRDM-MC-LVMTR
FRDM-MC-LVMTR

Mfr.:

Description:
Power Management IC Development Tools FRDM-MC-LVMTR, MOTOR 3-PH BLDC 4000r/min 24V 2.3A 990g.cm 40W, MFR. Linix, 45ZWN24-40

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
54
11
Pending
20
Expected 13-07-2026
17
Expected 03-08-2026
6
Expected 18-01-2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,462.39 ₹4,462.39

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Platforms
Brushless DC Motion Controller
24 V to 48 V
KV10Z, KV31F
Brand: NXP Semiconductors
For Use With: FRDM-MC-LVBLDC, FRDM-MC-LVPMSM, FRDM-CV10Z, FRDM-KV31F
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328919598
Unit Weight: 657.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8501310000
USHTS:
8501312000
JPHTS:
850131000
TARIC:
8504318090
BRHTS:
85013110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.