K32W041AY

NXP Semiconductors
771-K32W041AY
K32W041AY

Mfr.:

Description:
RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹285.13 ₹11,40,520.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
2.4 GHz
32 bit
640 kB
152 kB
48 MHz
12 bit
1.9 V
3.6 V
+ 85 C
HVQFN-40
SMD/SMT
Reel
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, Serial
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
NF - Noise Figure: 7 dB, 7.3 dB
Number of ADC Channels: 8 Channel
Number of I/Os: 22 I/O
Number of Timers: 2
Operating Supply Voltage: 1.9 V to 3.6 V
Processor Series: K32W041
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: K32W041A
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935414892518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

K32W041A & K32W041AM Wireless Microcontrollers

NXP Semiconductors K32W041A and K32W041AM Wireless Microcontrollers are ultra-low power high-performance Arm® Cortex®-M4 based MCUs supporting Zigbee 3.0, Thread, and BLUETOOTH® Low Energy 5.0. The K32W041A and K32W041AM MCUs are optimized for home and building automation, smart lighting, smart locks, and sensor network applications.