LPC2362FBD100,551

NXP Semiconductors
771-LPC2362FBD100-S
LPC2362FBD100,551

Mfr.:

Description:
ARM Microcontrollers - MCU 128K FL/ ETH USB OTG CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,661.40 ₹1,661.40
₹1,319.43 ₹13,194.30
₹1,145.18 ₹28,629.50
₹1,108.84 ₹99,795.60
₹1,071.57 ₹2,89,323.90
₹1,045.48 ₹5,64,559.20
₹1,035.23 ₹11,18,048.40
2,520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC2300
SMD/SMT
LQFP-100
ARM7TDMI-S
128 kB
32 bit/16 bit
10 bit
72 MHz
70 I/O
58 kB
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Interface Type: CAN, I2S, SPI, SSP, USB
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Processor Series: LPC23
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Part # Aliases: 935286744551
Unit Weight: 730.180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC23x ARM7™ based MCUs

NXP Semiconductors LPC23x ARM7™ based MCUs are built for connectivity, these powerful ARM7™ based microcontrollers (MCUs) support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, and CAN 2.0B. The devices have up to 512KB of ISP/IAP Flash, up to 58KB of SRAM, 10-bit A/D, and D/A converters, as well as an IRC oscillator, and options for an SD memory card interface. The MCUs feature two AHB buses so high-bandwidth peripherals like Ethernet and USB can run simultaneously without impacting the main application. Applications include industrial control, POS systems, protocol conversion, building automation, and security systems.