LPC2368FBD100,551

NXP Semiconductors
771-LPC2368FBD100-S
LPC2368FBD100,551

Mfr.:

Description:
ARM Microcontrollers - MCU ARM7 512KF/USB/ENET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors LPC2368FBD100K
NXP Semiconductors
ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LPC2300
SMD/SMT
LQFP-100
ARM7TDMI-S
512 kB
32 bit/16 bit
10 bit
72 MHz
70 I/O
58 kB
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Interface Type: CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC23
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Part # Aliases: 935282461551
Unit Weight: 5.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.