LPC2387FBD100K

NXP Semiconductors
771-LPC2387FBD100K
LPC2387FBD100K

Mfr.:

Description:
ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,913

Stock:
3,913 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,680.91 ₹1,680.91
₹1,417.68 ₹14,176.80
₹1,306.27 ₹32,656.75
₹1,234.40 ₹1,23,440.00
₹1,229.01 ₹3,07,252.50
₹1,167.92 ₹5,25,564.00
₹1,120.30 ₹10,08,270.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC2300
SMD/SMT
ARM7TDMI-S
512 kB
32 bit/16 bit
10 bit
72 MHz
70 I/O
98 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Part # Aliases: 935284932557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

LPC23x ARM7™ based MCUs

NXP Semiconductors LPC23x ARM7™ based MCUs are built for connectivity, these powerful ARM7™ based microcontrollers (MCUs) support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, and CAN 2.0B. The devices have up to 512KB of ISP/IAP Flash, up to 58KB of SRAM, 10-bit A/D, and D/A converters, as well as an IRC oscillator, and options for an SD memory card interface. The MCUs feature two AHB buses so high-bandwidth peripherals like Ethernet and USB can run simultaneously without impacting the main application. Applications include industrial control, POS systems, protocol conversion, building automation, and security systems.