LPC4320FET100,551

NXP Semiconductors
771-LPC4320FET100551
LPC4320FET100,551

Mfr.:

Description:
ARM Microcontrollers - MCU DUAL CORTEX-M4/M0 200 KB SRAM HS USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 241 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,139.59 ₹1,139.59
₹893.60 ₹8,936.00
₹832.10 ₹20,802.50
₹729.60 ₹72,960.00
₹710.03 ₹1,84,607.80
₹694.19 ₹3,60,978.80
₹681.15 ₹7,08,396.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC432x
SMD/SMT
TFBGA-100
ARM Cortex M0, ARM Cortex M4
32 bit
10 bit
204 MHz
49 I/O
200 kB
2.2 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
I/O Voltage: 2.2 V to 3.6 V
Interface Type: CAN, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC4320
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935294171551
Unit Weight: 166.550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC4300 Cortex™-M4 / M-0 Dual-Core MCUs

NXP Semiconductors LPC4300 series microcontrollers (MCUs) boast the world's first asymmetrical dual-core digital signal controller architecture, featuring ARM® Cortex™-M4 and Cortex-M0 processors. These NXP Cortex-M4 MCUs with Cortex-M0 co-processors bring the advantage of developing a digital signal processor (DSP) and MCU applications within a single architecture and development environment.