LPC54101J512BD64QL

NXP Semiconductors
771-LPC54101J512BD64
LPC54101J512BD64QL

Mfr.:

Description:
ARM Microcontrollers - MCU LPC541xx MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,924

Stock:
2,924 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹801.35 ₹801.35
₹662.51 ₹6,625.10
₹656.92 ₹16,423.00
₹642.01 ₹64,201.00
₹628.03 ₹1,57,007.50
₹605.67 ₹2,90,721.60
₹594.49 ₹6,65,828.80
2,560 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC5410x
SMD/SMT
LQFP-64
ARM Cortex M0, ARM Cortex M4
512 kB
32 bit
12 bit
150 MHz
50 I/O
104 kB
1.62 V
1.95 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.62 V to 3.6 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, USART
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 5 Timer
Processor Series: LPC5410x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935305134151
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LPC5410x Arm® Microcontrollers

NXP LPC5410x Arm® Microcontrollers are Arm® Cortex®-M4 MCUs with an optional Cortex-M0+ coprocessor. The LPC5410x is designed for embedded applications and offers low power consumption, enhanced debug features, and a high level of support block integration. The Arm Cortex-M4 incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses. It also has a third bus for peripherals and includes an internal prefetch unit that supports speculative branching. The Arm Cortex-M0+ coprocessor is energy efficient and is code and tool compatible with the Cortex-M4 core.