LPC824M201JHI33Y

NXP Semiconductors
771-LPC824M201JHI33Y
LPC824M201JHI33Y

Mfr.:

Description:
ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,713

Stock:
26,713 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹228.19 ₹228.19
₹169.80 ₹1,698.00
₹155.42 ₹3,885.50
₹139.25 ₹13,925.00
₹131.17 ₹32,792.50
₹126.67 ₹63,335.00
₹122.18 ₹1,22,180.00
₹118.59 ₹2,96,475.00
Full Reel (Order in multiples of 6000)
₹100.62 ₹6,03,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹211.12
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC82x
SMD/SMT
HVQFN-33
ARM Cortex M0+
32 kB
32 bit
12 bit
30 MHz
29 I/O
8 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 3.3 V
Processor Series: LPC82x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 6000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935304008518
Unit Weight: 68.615 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC82x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC82x 32-bit Arm® Cortex®-M0+ MCUs are designed for higher integration over the LPC81x with a larger memory footprint that doubles maximum flash and SRAM size. The LPC82x offers three select peripherals to ease the transition into the 32-bit space. Furthermore, the switch matrix allows users the flexibility to map pins accordingly to simplify component routing on a PCB.