MC33816MAER2

NXP Semiconductors
771-MC33816MAER2
MC33816MAER2

Mfr.:

Description:
Gate Drivers injector gate drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹546.97 ₹8,20,455.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side, Low-Side
SMD/SMT
LQFP 64
12 Driver
12 Output
2.2 A
4.75 V
5.25 V
25 ns
25 ns
- 40 C
+ 125 C
MC33816
Reel
Brand: NXP Semiconductors
Maximum Turn-Off Delay Time: 60 ns
Maximum Turn-On Delay Time: 60 ns
Operating Supply Current: 56 mA
Product Type: Gate Drivers
Shutdown: No
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: 935441502528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.