MC33897CTEFR2

NXP Semiconductors
841-MC33897CTEFR2
MC33897CTEFR2

Mfr.:

Description:
CAN Interface IC SINGLE WIRE CAN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Quantities greater than 420 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹317.74 ₹317.74
₹238.54 ₹2,385.40
₹218.97 ₹5,474.25
₹196.61 ₹19,661.00
₹186.36 ₹46,590.00
₹180.77 ₹90,385.00
₹176.11 ₹1,76,110.00
Full Reel (Order in multiples of 2500)
₹167.72 ₹4,19,300.00
₹164.00 ₹8,20,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹318.68
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
MC33897
CAN Controller
SMD/SMT
SOIC-14
83.33 kb/s
1 Driver
1 Receiver
5 V
26.5 V
- 40 C
+ 125 C
9 mA
4 kV
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Duplex: Half Duplex
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V to 26.5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: Can
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935314228518
Unit Weight: 126.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.