MC34VR500VBESR2

NXP Semiconductors
771-MC34VR500VBESR2
MC34VR500VBESR2

Mfr.:

Description:
Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹833.03 ₹33,32,120.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-56
Buck
Adjustable
4.5 A
2.8 V
4.5 V
16 MHz
- 40 C
+ 105 C
MC34VR500
Reel
Brand: NXP Semiconductors
Development Kit: KITVR500EVM
Input Voltage: 2.8 V to 4.5 V
Load Regulation: 0.4 mV/mA
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: DC/DC Regulator
Part # Aliases: 935380387528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.