MC56F83783VLH

NXP Semiconductors
771-MC56F83783VLH
MC56F83783VLH

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 256KB Flash, 100MHz, LQFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹977.46 ₹977.46
₹807.66 ₹8,076.60
₹773.52 ₹19,338.00
₹643.25 ₹64,325.00
₹626.18 ₹1,56,545.00
₹622.59 ₹2,98,843.20

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
56800EX
1 Core
100 MHz
LQFP-64
256 kB
64 kB
3.3 V
MC56F837XX
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data ROM Size: 32 kB
Development Kit: MC56F83000-EVK
Interface Type: CAN, I2C, SPI, USB
Moisture Sensitive: Yes
Number of I/Os: 54 I/O
Number of Timers/Counters: 8 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935389828557
Unit Weight: 10.899 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319099
USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2

MC56F8xx 32-Bit Digital Signal Controllers

NXP Semiconductors MC56F8xx 32-Bit Digital Signal Controllers (DSCs) are based on a 32-bit 56800EX core. The 56800EX core offers multiple features that include three internal address buses, four internal data buses, 32-bit data accesses, and 20 addressing modes. NXP MC56F8xx 32-Bit DSCs combine the processing power of a DSP and the functionality of an MCU on a single chip. These digital signal controllers feature on-chip memory, PWMs and timers, communication interfaces, security, integrity, and clocks. TMC56F8xx 32-Bit DSCs provide a flexible set of peripherals to support applications like industrial control, home appliances, smart sensors, and wireless charging.