MC9S08JE128CLH

NXP Semiconductors
841-MC9S08JE128CLH
MC9S08JE128CLH

Mfr.:

Description:
8-bit Microcontrollers - MCU 140

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹597.44 ₹4,77,952.00
2,400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
128 kB
12 kB
LQFP-64
48 MHz
12 bit
33 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
S08JE
Tray
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data RAM Type: RAM
Development Kit: TWR-MCF51JE, TWR-S08JE128
Interface Type: I2C, SCI, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: S08JE
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935310258557
Unit Weight: 346.550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

Flexis JE Ultra-Low-Power MCUs

NXP Semiconductor Flexis JE series devices provide ultra-low-power operation, USB connectivity, and high measurement accuracy in a single 8- or 32-bit microcontroller. NXP MC9S08JE128 8-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 device controller and multiple serial interfaces. NXP MCF51JE128 / MCF51JE256 32-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 host/device/OTG controller, multiple serial interfaces, and an external bus interface. MC9S08JE128 and MCF51JE128 / MCF51JE256 MCUs are part of the NXP Semiconductor Flexis MCU series that includes both 8-bit S08 and 32-bit V1 ColdFire devices that have a common set of peripherals and development tools for migration flexibility. These ultra-low-power MCUs with USB connectivity are ideal for a variety of applications, including HVAC building control systems, PC peripherals, lighting control systems, industrial networking products.