MCIMX253DJM4A

NXP Semiconductors
841-MCIMX253DJM4A
MCIMX253DJM4A

Mfr.:

Description:
Processors - Application Specialised IMX25 1.2 COMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 738

Stock:
738 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,203.78 ₹2,203.78
₹1,764.46 ₹17,644.60
₹1,654.85 ₹41,371.25
₹1,534.47 ₹1,53,447.00
₹1,423.96 ₹3,55,990.00
₹1,368.26 ₹6,15,717.00
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-400
i.MX 253
Multimedia
ARM926EJ-S
1 Core
32 bit
400 MHz
16 kB
16 kB
1.45 V
- 20 C
+ 70 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
I/O Voltage: 1.75 V to 3.6 V
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: DDR2, MDDR, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: i.MX25
Product Type: Processors - Application Specialized
Factory Pack Quantity: 450
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935319592557
Unit Weight: 838.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A992.C