MCIMX6X1CVK08AC

NXP Semiconductors
771-MCIMX6X1CVK08AC
MCIMX6X1CVK08AC

Mfr.:

Description:
Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,519.93 ₹3,519.93
₹2,833.55 ₹28,335.50
₹2,334.04 ₹58,351.00
₹2,141.79 ₹2,14,179.00
₹2,126.51 ₹5,31,627.50
₹2,122.92 ₹10,61,460.00
760 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-400
i.MX 6SX
Industrial
ARM Cortex A9, ARM Cortex M4
2 Core
32 bit
227 MHz, 800 MHz
16 kB, 32 kB
16 kB, 32 kB
950 mV to 1.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 144 kB
Data ROM Size: 96 kB
I/O Voltage: 1.8 V, 2.5 V, 2.8 V, 3.15 V
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3, DDR3L, LPDDR2
Moisture Sensitive: Yes
Processor Series: i.MX 6SoloX
Product Type: Processors - Application Specialized
Factory Pack Quantity: 760
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935354468557
Unit Weight: 430.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C