MCIMX6Y1DVK05AB

NXP Semiconductors
771-MCIMX6Y1DVK05AB
MCIMX6Y1DVK05AB

Mfr.:

Description:
Processors - Application Specialised i.MX6ULL ROM Perf Enhan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,544.92 ₹1,544.92
₹1,173.14 ₹11,731.40
₹893.60 ₹22,340.00
₹849.80 ₹84,980.00
₹837.69 ₹2,17,799.40
₹836.76 ₹8,70,230.40
2,600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-272
i.MX 6ULL
Consumer
ARM Cortex A7
1 Core
32 bit
528 MHz
32 kB
32 kB
1.275 V to 1.5 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 96 kB
I/O Voltage: 1.2 V to 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: DDR3 SDRAM, DDR3L SDRAM, LPDDR2 DRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: i.MX 6ULL
Product Type: Processors - Application Specialized
Factory Pack Quantity: 260
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935357244557
Unit Weight: 451.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

i.MX 6ULL Applications Processors

NXP i.MX 6ULL Applications Processors are high-performance, ultra-efficient devices featuring a single ARM Cortex®-A7 core, which operates at speeds of up to 528MHz. NXP i.MX 6ULL Processors also include an integrated power management module that reduces the complexity of the external power supply and simplifies the power sequencing. Each processor in this family provides various memory interfaces, including LPDDR2, DDR3, DDR3L, Raw and Managed NAND flash, NOR flash, eMMC and Quad SPI. These devices also offer a wide range of interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays and camera sensors.

NXP i.MX 6ULL Applications Processors also offer dynamic voltage and frequency scaling. This allows these devices to scale the voltage and frequency to optimise performance. Hardware-enabled advanced security features of these processors enable secure e-commerce, digital rights management (DRM), information encryption, secure boot, AES-128 encryption, SHA-1, SHA-256 HW acceleration engine, and secure software downloads.
Learn more