MFS8601BMDA0ESR2

NXP Semiconductors
771-MFS8601BMDA0ESR2
MFS8601BMDA0ESR2

Mfr.:

Description:
Power Management Specialised - PMIC Safety System Basis Chip For Domain Controller, Fit For ASIL D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹440.74 ₹17,62,960.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS86
Voltage Regulator, Multiple Outputs
SMD/SMT
HPQFN-48
- 40 C
+ 125 C
AEC-Q100
Reel
Application: Battery Network Application, Domain Controller
Brand: NXP Semiconductors
Operating Supply Voltage: 4.5 V to 60 V
Product: SMPSs and LDOs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935433045528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS8600 Fail-Safe System Basis Chips

NXP Semiconductors FS8600 Fail-Safe System Basis Chips expands the power capability, safety integration, and system scalability of domain controller applications. These chips address the multiple MCU requirements present in ADAS and electrification. The FS8600 basis chips feature HV Buck architecture that offers 15A capability with e-fuse protection to shut down the system power to prevent any damage in case of a harmful event. These chips 6 include multiple switch mode and linear voltage regulators and enhanced safety features with fail-safe outputs.