MIMX8DX2FVOFZAC

NXP Semiconductors
771-MIMX8DX2FVOFZAC
MIMX8DX2FVOFZAC

Mfr.:

Description:
Processors - Application Specialised i.MX 8DualXPlus 17x17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,214.17 ₹5,59,275.30
270 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
SMD/SMT
FCPBGA-417
i.MX 8X
Automotive
ARM Cortex A35, ARM Cortex M4F
3 Core
64 bit
264 MHz, 1.2 GHz
32 kB
32 kB, 48 kB
1 V
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB, 512 kB
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR3L, LPDDR4, SRAM
Processor Series: i.MX 8DualXPlus
Product Type: Processors - Application Specialized
Factory Pack Quantity: 90
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935407415557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.