MIMX8QP5CVUFFAB

NXP Semiconductors
771-MIMX8QP5CVUFFAB
MIMX8QP5CVUFFAB

Mfr.:

Description:
Microprocessors - MPU i.MX 8QP 29x29

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,156.62 ₹3,65,638.32
₹10,155.69 ₹10,96,814.52

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
7 Core
64 bit
264 MHz, 1.2 GHz, 1.6 GHz
BGA-1313
2 x 16 kB, 4 x 32 kB, 48 kB
2 x 16 kB, 32 kB, 4 x 32 kB
1 V
i.MX 8
SMD/SMT
- 25 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 2 GB
Interface Type: CAN, I2C, I2S, PCIe, UART, USB
L2 Cache Instruction / Data Memory: 1 MB, 1 MB
Memory Type: eMMC, LPDDR4
Moisture Sensitive: Yes
Processor Series: i.MX 8QuadPlus
Product Type: Microprocessors - MPU
Factory Pack Quantity: 36
Subcategory: Microprocessors - MPU
Tradename: i.MX
Part # Aliases: 935385039557
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

i.MX 8QuadMax & 8QuadPlus Applications Processors

NXP Semiconductors i.MX 8QuadMax and 8QuadPlus Applications Processors are multi-core applications processors designed for graphics, vision, and advanced Human Machine Interface (HMI) applications. The i.MX 8 processors are part of NXP’s EdgeVerse™ edge computing platform. These highly scalable devices are based on the Arm® Cortex®-A72, Cortex-A53, and Cortex-M4F cores and the HiFi 4 DSP Core for advanced echo cancellation, keyword detection, and speech recognition for hands-off interaction. Pin- and power-compatible packages (in 0.75 pitch) allow designers to use a single PCB platform and utilize different i.MX 8 processors as application needs dictate.