MIMX8SL1AVNFZABR

NXP Semiconductors
771-MIMX8SL1AVNFZABR
MIMX8SL1AVNFZABR

Mfr.:

Description:
Microprocessors - MPU i.MX 8SoloXLite

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹2,800.99 ₹28,00,990.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹4,178.19
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A35, ARM Cortex M4F
2 Core
64 bit
264 MHz, 1.2 GHz
FCPBGA-388
16 kB, 32 kB
16 kB, 32 kB
1 V
i.MX 8XLite
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Data RAM Size: 256 kB
Interface Type: ADC, CAN, CAN FD, I2C, PCIe, PWM, SAI, SPDIF, UART, USB 2.0
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3L, LPDDR4
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1000
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935440332518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.