MIMXRT1043XFP5B

NXP Semiconductors
771-MIMXRT1043XFP5B
MIMXRT1043XFP5B

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex-M7 600MHz, 512KB SRAM, 2D GFX, Commercial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹881.48 ₹881.48
₹685.80 ₹6,858.00
₹637.35 ₹15,933.75
₹583.31 ₹58,331.00
₹556.28 ₹1,44,632.80
₹538.58 ₹2,80,061.60
₹526.47 ₹5,47,528.80
2,600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1040
LFBGA-169
ARM Cortex M7
500 MHz
114 I/O
1 MB
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, I2C, UART, USB
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Part # Aliases: 935464388557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

i.MX-RT1040 Crossover MCUs

NXP Semiconductors i.MX-RT1040 Crossover MCUs are designed to deliver high performance and real-time processing capabilities, making the MCUs ideal for industrial and IoT applications. Powered by the Arm® Cortex®-M7 core running at up to 600MHz, these MCUs offer robust processing power with low (as low as 20ns) latency response times. The devices feature 1MB of on-chip RAM, configurable as Tightly-Coupled Memory (TCM) or general-purpose memory, and support a wide range of connectivity interfaces, including UART, SPI, I2C, USB, and CAN. Additionally, the i.MX-RT1040 family supports advanced multimedia capabilities with a 2D graphics acceleration engine and an LCD display controller, making it suitable for graphical user interfaces and enhanced human-machine interactions.