MIMXRT700-EVK

NXP Semiconductors
771-MIMXRT700-EVK
MIMXRT700-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MIMXRT700-EVK

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,940.72 ₹21,940.72

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX RT700
Evaluation Kits
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935449821598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MIMXRT700-EVK MCU Evaluation Board

NXP Semiconductors MIMXRT700-EVK MCU Evaluation Board provides a powerful and extendable platform for evaluation and prototyping with the i.MX RT700 series crossover microcontrollers (MCUs). These MCUs feature dual Arm® Cortex®-M33 cores, Cadence DSP cores, and a GPU core, utilizing the MCUXpresso suite of software and tools. Arduino® UNO, M.2, PMod®, microphone, and display connectors enable flexible expansion options, with off-the-shelf LCD panels for wearable and other applications requiring high-performance HMI solutions. The NXP Semiconductors MIMXRT700-EVK features a high-speed USB debug probe with easy firmware update options, supporting CMSIS-DSP or a special version of J-link LITE from SEGGER.