MMPF0200F0AEP

NXP Semiconductors
841-MMPF0200F0AEP
MMPF0200F0AEP

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, i.MX6, pre-prog, 12 ch, 3/4 buck, 6 LDO, 1 boost, QFN 56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹698.96 ₹698.96
₹547.13 ₹5,471.30
₹515.68 ₹12,892.00
₹471.66 ₹47,166.00
₹451.90 ₹1,17,494.00
₹429.44 ₹2,23,308.80
₹419.55 ₹4,36,332.00
₹406.08 ₹10,55,808.00
5,200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
MMPF0200
Processor PMIC
SMD/SMT
QFN-56
2.5 A
4.5 V
2.8 V
5.15 V
- 40 C
+ 85 C
Tray
Application: Automotive, Industrial, Mobile, Smart Home
Brand: NXP Semiconductors
Development Kit: KITPF0200EPEVBE, KITPFPGMEVME, KITPF0100SKTEVBE
Input Voltage Range: 2.8 V to 4.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 4.5 V
Output Voltage Range: 300 mV to 5.15 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935317878557
Unit Weight: 147.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

PF0200 12-Channel Configurable PMIC

NXP Semiconductors PF0200 12-Channel Configurable Power Management Integrated Circuit (PMIC) provides a highly programmable / configurable architecture, with fully integrated power devices and minimal external components. With up to four buck converters, one boost regulator, six linear regulators, RTC supply, and coin-cell charger, the PF0200 can provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, the PF0200 is available in pre-programmed standard versions, or non-programmed to support custom programming.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.