MPC5566EVB

NXP Semiconductors
841-MPC5566EVB
MPC5566EVB

Mfr.:

Description:
Development Boards & Kits - Other Processors MPC5566MZP132 EVAL

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,95,120.78 ₹1,95,120.78

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
e200z6
MPC5566
Bulk
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: MPC5566EVB Evaluation Kits include everything necessary to begin development with the MPC5566 family of microcontrollers
Interface Type: RS-232
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Qorivva
Part # Aliases: 935327387598
Unit Weight: 1.429 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.