MPC8248CVRMIBA

NXP Semiconductors
841-MPC8248CVRMIBA
MPC8248CVRMIBA

Mfr.:

Description:
Microprocessors - MPU 266 MHz 505.4 MIPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,110.39 ₹8,110.39

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
603e
1 Core
32 bit
266 MHz
PBGA-516
16 kB
16 kB
1.425 V to 2.25 V
MPC8248
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 4 kB, 16 kB
I/O Voltage: 3.135 V to 3.465 V
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: DRAM, SRAM, SDRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 16 bit (2 x 32 bit)
Processor Series: PowerQUICC II
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Tradename: PowerQUICC
Watchdog Timers: Watchdog Timer
Part # Aliases: 935325286557
Unit Weight: 4.373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.