MPF5020AMMA0ESR2

NXP Semiconductors
771-MPF5020AMMA0ESR2
MPF5020AMMA0ESR2

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, pre-prog, 3 step-down DC/DC, 1 LDO, QM Safety Level

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹373.65 ₹7,47,300.00
4,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹622.44
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF5020
Processor PMIC
SMD/SMT
HVQFN-40
400 mA, 2.5 A
5.5 V
2.7 V
5 V
- 40 C
+ 125 C
Reel
Application: Automotive Infotainment
Brand: NXP Semiconductors
Development Kit: KITPF5020FRDMEVM, KITPF502xSKTEVM
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 400 mV to 5 V
Product: Buck Regulator
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935379658528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF502x Power Management Integrated Circuits

NXP PF502x Power Management Integrated Circuits (PMICs) integrate multiple high-performance buck regulators into a single device. These PMICs operate as a stand-alone point-of-load regulator IC or as a companion chip to a larger PMIC. The series offers built-in, one-time programmable (OTP) memory that stores key startup configurations. This OTP feature also reduces external components typically used to set output voltage and sequence of regulators, resulting in a sleeker device. The regulator parameters are adjustable through high-speed I2C after startup, permitting flexibility for different system states. NXP PF502x PMICs are ideal for automotive infotainment and high-end consumer and industrial applications.