MSC8152SVT1000B

NXP Semiconductors
841-MSC8152SVT1000B
MSC8152SVT1000B

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Darwin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
SC3850
1 GHz
PBGA-783
512 kB
32 kB
1 V
MSC8152
StarCore
SMD/SMT
+ 105 C
Tray
Brand: NXP Semiconductors
Data Bus Width: 32 bit, 64 bit
Interface Type: I2C
Moisture Sensitive: Yes
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Program Memory Type: Cache
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Unit Weight: 11.151 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.